IXFR44N60

IXYS
747-IXFR44N60
IXFR44N60

Tillverk:

Beskrivning:
MOSFET:er 600V 38A
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
39 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 300   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
241,36 kr 72 408,00 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: MOSFET:er
RoHS-direktivet:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
38 A
130 mOhms
- 20 V, 20 V
2.5 V
330 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Märke: IXYS
Konfiguration: Single
Falltid: 45 ns
Transkonduktans framåt - Min: 45 S
Produkttyp: MOSFETs
Stigtid: 55 ns
Serie: HiPerFET
Fabriksförpackningskvantitet: 30
Underkategori: Transistors
Transistortyp: 1 N-Channel
Typisk fördröjningstid vid avstängning: 110 ns
Typisk fördröjningstid vid påslagning: 42 ns
Enhetens vikt: 6 g
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
8541100000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard N-Channel HiPerFET™ Power MOSFETs

IXYS Standard N-Channel HiPerFET™ Power MOSFETs are designed for both hard switching and resonant mode applications. These devices offer low gate charge and excellent ruggedness with a fast intrinsic diode. IXYS Standard N-Channel HiPerFET™ Power MOSFETs are available in many standard industrial packages, including isolated types.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.