IXFN400N15X3

IXYS
747-IXFN400N15X3
IXFN400N15X3

Tillverk:

Beskrivning:
MOSFET-moduler MBLOC 150V 400A N-CH X3CLASS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 568

Lager:
568 Kan skickas omedelbart
Fabrikens ledtid:
27 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
430,01 kr 430,01 kr
363,19 kr 3.631,90 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: MOSFET-moduler
RoHS-direktivet:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
150 V
400 A
2.5 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 150 C
695 W
Tube
Märke: IXYS
Konfiguration: Single
Falltid: 19 ns
Produkttyp: MOSFET Modules
Stigtid: 19 ns
Fabriksförpackningskvantitet: 10
Underkategori: Discrete and Power Modules
Handelsnamn: HiPerFET
Typisk fördröjningstid vid avstängning: 210 ns
Typisk fördröjningstid vid påslagning: 36 ns
Enhetens vikt: 123 mg
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
8541290000
USHTS:
8541290065
ECCN:
EAR99

X-Class 850V - 1000V Power MOSFETs with HiPerFET™

IXYS X-Class 850V-1000V Power MOSFETs with HiPerFET™ with fast body diodes are rugged devices that display the lowest on-state resistances in the industry. This enables a very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, these devices exhibit low gate charges and superior dv/dt performance. In addition, thanks to the fast soft-recovery body diode, these ultra-junction MOSFETs help reduce switching losses and Electromagnetic Interference (EMI).

X3-Class Power MOSFETs with HiPerFET™

IXYS X3-Class Power MOSFETs with HiPerFET™ are avalanche-rated fast intrinsic diodes with N-channel enhancement mode. These MOSFETs feature low RDS(ON), low gate charge (QG), and high-power density. IXYS X3-Class 200V-300V Power MOSFETs with HiPerFET remove leftover energies during high-speed switching to avoid device failure. Typical applications include DC-to-DC converters, power supplies, robotics, servo controls, and battery chargers for light electric vehicles.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Solar Inverters & Battery Energy Storage Systems

Littelfuse Solar Inverters and Battery Energy Storage Systems (BESS) can operate in both AC and DC coupled solar systems. The AC coupled solar system features two inverters, offering higher flexibility and easier installation. DC coupled solar systems have a single inverter and provide higher efficiency because the shorter cables between BESS and PV reduce losses. Littelfuse Solar Inverters and BESS components include TVS diodes, MOSFETs, IGBT drivers, fuses, relays, and more.