IXFK240N15T2

IXYS
747-IXFK240N15T2
IXFK240N15T2

Tillverk:

Beskrivning:
MOSFET:er GigaMOS Trench T2 HiperFET PWR MOSFET

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
571
Förväntad 2026-07-13
Fabrikens ledtid:
24
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
259,70 kr 259,70 kr
207,97 kr 2 079,70 kr
168,12 kr 16 812,00 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: MOSFET:er
RoHS-direktivet:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
150 V
240 A
5.2 mOhms
- 20 V, 20 V
2.5 V
460 nC
- 55 C
+ 175 C
1.25 mW
Enhancement
HiPerFET
Tube
Märke: IXYS
Konfiguration: Single
Falltid: 145 ns
Transkonduktans framåt - Min: 125 S
Produkttyp: MOSFETs
Stigtid: 125 ns
Serie: IXFK240N15
Fabriksförpackningskvantitet: 25
Underkategori: Transistors
Transistortyp: 1 N-Channel
Typisk fördröjningstid vid avstängning: 77 ns
Typisk fördröjningstid vid påslagning: 48 ns
Enhetens vikt: 10 g
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
8541290000
CNHTS:
8541210000
USHTS:
8541290065
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Gen2 Trench Gate Power MOSFETs

IXYS Gen2 Trench Gate Power MOSFETs are offered with drain-to-source voltage ratings from 40V to 170V and provide high current capabilities of up to 600A  (TC=@25°C). The combined high current ratings of these devices and available compact package options provide designers the ability to control more power within a smaller footprint. These IXYS devices promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon over-all system simplicity, reliability, and cost.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.