IXFH40N50Q

IXYS
747-IXFH40N50Q
IXFH40N50Q

Tillverk:

Beskrivning:
MOSFET:er 500V 40A
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
44 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 300   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
152,64 kr 45 792,00 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: MOSFET:er
RoHS-direktivet:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
40 A
140 mOhms
- 30 V, 30 V
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Märke: IXYS
Konfiguration: Single
Falltid: 14 ns
Transkonduktans framåt - Min: 35 S
Produkttyp: MOSFETs
Stigtid: 20 ns
Serie: IXFH40N50
Fabriksförpackningskvantitet: 30
Underkategori: Transistors
Transistortyp: 1 N-Channel
Typisk fördröjningstid vid avstängning: 56 ns
Typisk fördröjningstid vid påslagning: 17 ns
Enhetens vikt: 6 g
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
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.