IXA40PF1200TDHGLB

IXYS
747-IA40PF1200TDHGLB
IXA40PF1200TDHGLB

Tillverk:

Beskrivning:
IGBTs SMPD IGBTs

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 45   Flera: 45
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
207,65 kr 9 344,25 kr
179,46 kr 16 151,40 kr
170,02 kr 91 810,80 kr
1 035 Beräkning

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: IGBTs
Si
- 20 V, 20 V
IXA40PF1200TDHGLB
Märke: IXYS
Produkttyp: IGBT Transistors
Fabriksförpackningskvantitet: 45
Underkategori: IGBTs
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
8541900000
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
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
Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Surface Mount Power Device (SMPD)

IXYS Surface Mount Power Devices (SMPD) provide an innovative solution that allows for many design optimization opportunities across a large number of power electronics applications. Weighing only 8g, the SMPD Package is typically lighter by 50% than comparable conventional power modules, thereby enabling lower weight power systems. Due to their internal insulation by DCB, it is possible to use the same heat sink for multiple devices, reducing thermal management efforts. An added benefit of being smaller and lighter is that it provides higher robustness against vibrations and g-forces, especially if used in portable appliances, increasing the life expectancy and reliability of these devices.