DSEP30-12AR

IXYS
747-DSEP30-12AR
DSEP30-12AR

Tillverk:

Beskrivning:
Likriktare 30 Amps 1200V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 185

Lager:
185 Kan skickas omedelbart
Fabrikens ledtid:
29 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
102,61 kr 102,61 kr
72,61 kr 726,10 kr
60,31 kr 7 237,20 kr
53,21 kr 27 137,10 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
74,52 kr
Min:
1

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: Likriktare
RoHS-direktivet:  
SMD/SMT
ISOPLUS247-2
1.2 kV
30 A
Fast Recovery Rectifiers
Single
2.74 V
200 A
250 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Märke: IXYS
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 30
Underkategori: Diodes & Rectifiers
Enhetens vikt: 5,300 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.