DSEP2X61-03A

IXYS
747-DSEP2X61-03A
DSEP2X61-03A

Tillverk:

Beskrivning:
Likriktare 120 Amps 300V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 146

Lager:
146 Kan skickas omedelbart
Fabrikens ledtid:
33 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
294,19 kr 294,19 kr
243,18 kr 2.431,80 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: Likriktare
RoHS-direktivet:  
Screw Mount
SOT-227B
300 V
60 A
Fast Recovery Rectifiers
Dual Parallel
1.68 V
600 A
650 uA
30 ns
- 40 C
+ 150 C
DSEPxx
Tube
Märke: IXYS
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 10
Underkategori: Diodes & Rectifiers
Enhetens vikt: 30 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.