DSEI2X101-12A

IXYS
747-DSEI2X101-12A
DSEI2X101-12A

Tillverk:

Beskrivning:
Likriktare 1200V 2X91A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 446

Lager:
446 Kan skickas omedelbart
Fabrikens ledtid:
30 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
432,95 kr 432,95 kr
360,35 kr 3.603,50 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: Likriktare
RoHS-direktivet:  
Screw Mount
SOT-227B
1.2 kV
182 A
Fast Recovery Rectifiers
Dual Parallel
1.87 V
1.3 kA
3 mA
60 ns
- 40 C
+ 150 C
DSEI2X101-12
Tube
Märke: IXYS
Pd - Effektavledning: 250 W
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 10
Underkategori: Diodes & Rectifiers
Enhetens vikt: 30 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

DSEI Fast Recovery Epitaxial Diodes (FRED)

IXYS DSEI Fast Recovery Epitaxial Diodes (FRED) offer up to 1200V voltage rating and 14A to 126A current range. This series is made up of ultra-fast diodes that are characterized by low reverse recovery currents, even at high -diF/dt, while simultaneously showing a soft decrease of the reverse recovery current and avoiding inductive overvoltages with very high dv/dt. IXYS DSEI Fast Recovery Epitaxial Diodes are mainly used as freewheeling diodes for high current IGBTs or as fast rectifiers in power supplies and welding equipment.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.