DPF120C600HB

IXYS
747-DPF120C600HB
DPF120C600HB

Tillverk:

Beskrivning:
Likriktare Power Diode Discretes-FRED TO-247AD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 990

Lager:
2 990 Kan skickas omedelbart
Fabrikens ledtid:
32 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
169,81 kr 169,81 kr
129,32 kr 1 293,20 kr
107,80 kr 12 936,00 kr
96,04 kr 48 980,40 kr
89,68 kr 91 473,60 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: Likriktare
RoHS-direktivet:  
Through Hole
TO-247-3
600 V
100 A
Common Cathode
1.89 V
500 A
20 uA
40 ns
- 55 C
+ 150 C
Tube
Märke: IXYS
Pd - Effektavledning: 214 W
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 30
Underkategori: Diodes & Rectifiers
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DPF120C600HB Fast Recovery Diode

Littelfuse DPF120C600HB Fast Recovery Diode offers a 600V voltage rating and 2 x 60A current and is assembled in a TO-247 package. This diode is featured in the HiPerFRED series and has planar passivated chips, a low leakage current, and a short recovery time. Improved thermal behavior, soft recovery behavior, and common cathode configuration are additional features of the DPF120C600HB diode. Littelfuse DPF120C600HB Fast Recovery Diode is suitable for rectifiers in switch mode power supplies (SMPS) and uninterruptible power supplies (UPS).

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.