DNA90YA2200NA

IXYS
747-DNA90YA2200NA
DNA90YA2200NA

Tillverk:

Beskrivning:
Diodmoduler PwrDiodeDisc-Rectifier SOT-227B(miniblc)
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
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
356,80 kr 35 680,00 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: Diodmoduler
RoHS-direktivet:  
Screw Mount
SOT-227B-4
2.2 kV
Dual
1.23 V
- 40 C
+ 150 C
Tube
Märke: IXYS
Utgångsström: 90 A
Pd - Effektavledning: 100 W
Produkttyp: Diode Modules
Fabriksförpackningskvantitet: 10
Underkategori: Discrete and Power Modules
Teknologi: Si
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
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.