PAA127

IXYS Integrated Circuits
849-PAA127
PAA127

Tillverk:

Beskrivning:
Halvledarreläer - PCB-montering DUAL POLE CIRCUITS
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
63,81 kr 63,81 kr
60,84 kr 608,40 kr
51,73 kr 2 586,50 kr
47,81 kr 4 781,00 kr
42,40 kr 10 600,00 kr
39,75 kr 19 875,00 kr
37,10 kr 37 100,00 kr
36,78 kr 91 950,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: Halvledarreläer - PCB-montering
RoHS-direktivet:  
Tube
PCB Mount
200 mA
280 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm (0.38 in)
6.35 mm (0.25 in)
4.064 mm (0.16 in)
PAA127
Märke: IXYS Integrated Circuits
Pd - Effektavledning: 150 mW
Produkt: Solid State Relays
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 50
Underkategori: Relays
Termineringsstil: Solder Pin
Handelsnamn: Clare
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
8541900000
CNHTS:
8541490000
CAHTS:
8541900000
USHTS:
8541498000
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.