IXDF602SITR

IXYS Integrated Circuits
849-IXDF602SITR
IXDF602SITR

Tillverk:

Beskrivning:
Styrdrivenheter 2-A Dual Low-Side Ultrafast MOSFET

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
12,93 kr 25 860,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
23,11 kr
Min:
1

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
4.5 V
35 V
Non-Inverting
7.5 ns
6.5 ns
- 40 C
+ 125 C
IXD_602
Reel
Märke: IXYS Integrated Circuits
Ingångsspänning – max.: 35 V
Ingångsspänning – min.: 4.5 V
Logiktyp: CMOS
Arbetsström: 10 uA
Produkttyp: Gate Drivers
Utbredningsförsening - Max: 75 ns
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Teknologi: Si
Handelsnamn: Clare
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.