PLA1G423014

ITT Cannon
965-PLA1G423014
PLA1G423014

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
243,27 kr 48 654,00 kr

Produktattribut Attributvärde Välj attribut
ITT Cannon
Produktkategori: Cirkulära tryck-drag anslutare
RoHS-direktivet:  
REACH - SVHC:
Plastic Push Pull Interconnect
Straight Plug
Pin (Male)
14 Contact
Cable
Solder
IP50
Yellow
PL
Märke: ITT Cannon
Kontaktplätering: Gold
Märkström: 2 A
Produkttyp: Circular Push Pull Connectors
Skalmaterial: Polysulfone (PSU)
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Ledningsdimension: 28 AWG
Märkspänning: 600 V
Del # Alias: 132039-0186
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
8544429090
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PL Plastic Push-Pull Connectors

ITT Cannon PL Plastic Push-Pull Connectors are a medical-grade plastic push-pull interconnect solution for medical equipment and industrial applications. PL Push-Pull Connectors feature a self-latching mechanism that enables quick and simple mating and unmating. These ITT Cannon connectors are available in 2-way to 4-way variants and offered with six keying options, seven color codings, and durability of more than 2000 mating cycles. This versatile solution is intermateable with existing industry solutions and serves a variety of disposable and reusable applications.