M83513/19-E01NN

ITT Cannon
965-M8351319E1NN
M83513/19-E01NN

Tillverk:

Beskrivning:
D-Sub-Mil-spec-kontaktdon
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 746,35 kr 1 746,35 kr
1 654,55 kr 16 545,50 kr
1 633,99 kr 40 849,75 kr

Produktattribut Attributvärde Välj attribut
ITT Cannon
Produktkategori: D-Sub-Mil-spec-kontaktdon
RoHS-direktivet: N
Microminiature Connectors
Female
31 Position
Solder
Straight
Gold
Micro
Märke: ITT Cannon
Kontaktmaterial: Copper
Märkström: 3 A
Isolering: Insulated
Isoleringsmaterial: Liquid Crystal Polymer (LCP)
Produkttyp: D-Sub MIL Spec Connectors
Skalmaterial: Aluminum
Skalplätering: Nickel
Fabriksförpackningskvantitet: 1
Underkategori: MIL-Spec / MIL-Type
Handelsnamn: MIL-DTL-83513
Typ: Receptacle Connectors
Ledningsdimension: 24 AWG
Del # Alias: 154177-0044 MS
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
8536699099
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MIL-DTL-83513 Connectors

ITT Cannon MIL-DTL-83513 Connectors provide a high-density, lightweight, field-proven twist pin contact design. These connectors feature a 3A maximum current rating and 8mΩ maximum contact resistance. The MIL-DTL-83513 connector shell material is made of aluminum, and the contact material is made of gold-plated copper alloy. These ITT Cannon connectors are RoHS compliant and available in 9, 15, 21, 25, 31, 37, 51, and 100 shell sizes. Typical applications include avionics gear, communications equipment and satellites, medical, military, aerospace launch vehicles, oil and gas exploration, and industrial automation.