CA3100E22-21P-B-F80-F0

ITT Cannon
965-121575-3889
CA3100E22-21P-B-F80-F0

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
637,17 kr 63 717,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
ITT Cannon
Produktkategori: Cirkulär MIL spec-anslutare
RoHS-direktivet: N
3 Position
Pin (Male)
Receptacles
22
Wall Mount
MIL-C-5015
Crimp
Wall Mount
22 A, 245 A
Silver
Copper
CA Bayonet
Märke: ITT Cannon
Matchningsstil: Bayonet
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Aluminium
Skalplätering: Cadmium
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Ledningsdimension: AWG 18 to AWG 0
Del # Alias: 121575-3889
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CA Bayonet Connectors

ITT Cannon CA Bayonet Connectors are a reverse bayonet connection solution constructed per VG95234 standards for durability and high-performance in demanding environments. These connectors feature a 120° bayonet locking mechanism that provides a secure connection and fast mating and unmating. Additionally, CA connectors provide excellent shock, vibration, and environmental resistance. The bayonet connectors operate within a -55°C to +125°C temperature range and have a maximum current rating of up to 245A. ITT Cannon CA Bayonet Connectors are suitable for industrial equipment, ground-based power systems, military ground vehicles, and rail applications.