W2447R0JBLF

IRC / TT Electronics
66-W2447R0JBLF
W2447R0JBLF

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål 47ohm 14watt 5%
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
49,82 kr 49,82 kr
32,33 kr 323,30 kr
27,45 kr 686,25 kr
22,79 kr 2 279,00 kr
20,03 kr 5 007,50 kr
18,97 kr 9 485,00 kr
18,34 kr 18 340,00 kr
17,70 kr 44 250,00 kr
17,38 kr 86 900,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet:  
47 Ohms
14 W
750 V
5 %
Axial
75 PPM / C
53.5 mm
8 mm
- 55 C
+ 350 C
W20
Bulk
Märke: IRC / TT Electronics
Egenskaper: Coated Resistors, Vitreous Enamel Coated
Ledardiameter: 0.8 mm
Monteringsstil: PCB Mount
Produkt: Power Resistors Wirewound Vitreous Enamel
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 25
Underkategori: Resistors
Teknologi: Wirewound
Del # Alias: W24-47R0JI
Enhetens vikt: 5 g
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Barbados
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.