LFXTAL083260

IQD
449-LFXTAL083260
LFXTAL083260

Tillverk:

Beskrivning:
Kristaller IQXC-42 32.0MHz +/10.00ppm -30C / 85C 10.00pF

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
3,37 kr 3,37 kr
2,92 kr 29,20 kr
2,73 kr 68,25 kr
2,46 kr 246,00 kr
2,37 kr 592,50 kr
2,28 kr 1 140,00 kr
2,18 kr 2 180,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
2,00 kr 6 000,00 kr
1,92 kr 11 520,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Kristaller
RoHS-direktivet:  
32 MHz
10 pF
10 PPM
10 PPM
0608 (2016 metric)
- 30 C
+ 85 C
SMD/SMT
60 Ohms
200 uW
2 mm
1.6 mm
0.5 mm
IQXC-42
Reel
Cut Tape
MouseReel
Märke: IQD
Monteringsstil: SMD/SMT
Produkt: Crystals
Produkttyp: Crystals
Fabriksförpackningskvantitet: 3000
Underkategori: Crystals
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXC-42 Ultra-Small SMD Quartz Crystals

IQD IQXC-42 Surface-Mount Quartz Crystals are available in an ultra-small, low-profile package. These industry-standard, four-pad ceramic packages feature a seamed, sealed metal lid. The IQXC-42 series has a frequency range from 16MHz to 50MHz. Typical applications for IQD IQXC-42 Surface-Mount Quartz Crystals are 2.4GHz ISM Tx, digital broadcast, Ethernet, Internet of Things (IoT), and much more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.