LFXTAL064867

IQD
449-LFXTAL064867
LFXTAL064867

Tillverk:

Beskrivning:
Kristaller 40MHz 12pF -40C 85C

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Kristaller
RoHS-direktivet:  
CFPX-218
Reel
Märke: IQD
Produkttyp: Crystals
Fabriksförpackningskvantitet: 3000
Underkategori: Crystals
Del # Alias: 449-LFXTAL064867REEL
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
8541600000
USHTS:
8541600060
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

CFPX-218 SMD Quartz Crystals

IQD CFPX-218 Surface-Mount Quartz Crystals are available in a compact, low-profile, four-pad ceramic package. These small devices feature a seamed, sealed metal lid. They offer a frequency range from 12MHz to 50MHz, 10ppm to 50ppm tolerance, and load capacitance from 8pF to 40pF. IQD CFPX-218 Surface-Mount Quartz Crystals are designed for applications such as 2.4GHz ISM Tx, BLUETOOTH®, Gigabit Ethernet, Internet of Things (IoT), microprocessors, USB, Wi-Fi®, and more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.