LFXTAL063922Reel

IQD
449-LFXTAL063922REEL
LFXTAL063922Reel

Tillverk:

Beskrivning:
Kristaller 26.0MHz 2.6 x 2.1 x 0.6mm Alternate Part number: 449-LFXTAL063922

Livscykel:
Ändring av artikelnummer:
Revidering endast av artikelnummer. Tillverkaren har ändrat detta artikelnummer. Detta är det tidigare artikelnumret.
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
4,34 kr 4 340,00 kr
4,13 kr 20 650,00 kr

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Kristaller
RoHS-direktivet:  
26 MHz
20 pF
20 PPM
20 PPM
2.5 mm x 2 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
2.5 mm
2 mm
0.6 mm
CFPX-218
Reel
Märke: IQD
Monteringsstil: SMD/SMT
Produkt: Crystals
Produkttyp: Crystals
Fabriksförpackningskvantitet: 1000
Underkategori: Crystals
Typ: Quartz Crystal
Del # Alias: LFXTAL063922
Enhetens vikt: 13 mg
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

CFPX-218 SMD Quartz Crystals

IQD CFPX-218 Surface-Mount Quartz Crystals are available in a compact, low-profile, four-pad ceramic package. These small devices feature a seamed, sealed metal lid. They offer a frequency range from 12MHz to 50MHz, 10ppm to 50ppm tolerance, and load capacitance from 8pF to 40pF. IQD CFPX-218 Surface-Mount Quartz Crystals are designed for applications such as 2.4GHz ISM Tx, BLUETOOTH®, Gigabit Ethernet, Internet of Things (IoT), microprocessors, USB, Wi-Fi®, and more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.