LFXTAL027945Bulk

IQD
449-LFXTAL027945BULK
LFXTAL027945Bulk

Tillverk:

Beskrivning:
Kristaller HC49/4H 16.0MHz +/-5 0ppm -10C / +60C Alternate Part number: 449-LFXTAL027945B

Livscykel:
Ändring av artikelnummer:
Revidering endast av artikelnummer. Tillverkaren har ändrat detta artikelnummer. Detta är det tidigare artikelnumret.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkt

IQD LFXTAL027945B
IQD
Kristaller HC49/4H 16.0MHz +/-50ppm -10C / +60C
Ny produkt: Nytt från denna tillverkare.

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Kristaller
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
16 MHz
22 pF
30 PPM
50 PPM
HC-49/4H
- 10 C
+ 60 C
Radial
40 Ohms
500 uW
11.05 mm
4.7 mm
4.3 mm
HC49/4H
Bulk
Märke: IQD
Rastermått: 4.88 mm
Monteringsstil: Through Hole
Produkt: Crystals
Produkttyp: Crystals
Fabriksförpackningskvantitet: 100
Underkategori: Crystals
Typ: SMD Quartz
Del # Alias: LFXTAL027945B
Enhetens vikt: 600 mg
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.