LFSPXO082181Cutt

IQD
449-LFSPXO082181CUTT
LFSPXO082181Cutt

Tillverk:

Beskrivning:
Standardklockoscillatorer 32.768MHz 3.3V 25ppm -20C +70C Alternate Part number: 449-LFSPXO082181

Livscykel:
Ändring av artikelnummer:
Revidering endast av artikelnummer. Tillverkaren har ändrat detta artikelnummer. Detta är det tidigare artikelnumret.
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,85 kr 1 685,00 kr
16,01 kr 4 803,00 kr
15,90 kr 7 950,00 kr
15,16 kr 15 160,00 kr
14,10 kr 35 250,00 kr
13,46 kr 67 300,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Standardklockoscillatorer
RoHS-direktivet:  
Standard Oscillators
32.768 MHz
25 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
IQXO-542
Cut Tape
Märke: IQD
Arbetscykel - max.: 55 %
Fabriksförpackningskvantitet: 100
Underkategori: Oscillators
Del # Alias: LFSPXO082181
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO-54x Surface-Mount Clock Oscillators

IQD IQXO-54x Surface-Mount Clock Oscillators are available in an ultra-small, 2mm x 1.6mm x 0.7mm, industry-standard four-pad ceramic package with a seam-sealed metal lid. These oscillators are available in two voltages: 3.3V (IQXO-540) and 1.8V (IQXO-542). The IQXO-54x series from IQD offers a frequency range between 1.0MHz and 80MHz, a 15pF drive level, and CMOS output.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.