LFSPXO056273Reel

IQD
449-LFSPXO056273REEL
LFSPXO056273Reel

Tillverk:

Beskrivning:
Standardklockoscillatorer 48.0MHz 2.5 x 2.0 x 1.0mm Alternate Part number: 449-LFSPXO056273

Livscykel:
Ändring av artikelnummer:
Revidering endast av artikelnummer. Tillverkaren har ändrat detta artikelnummer. Detta är det tidigare artikelnumret.
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
7,83 kr 23 490,00 kr
7,82 kr 46 920,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Standardklockoscillatorer
RoHS-direktivet:  
Standard Oscillators
48 MHz
50 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
IQXO-794
Reel
Märke: IQD
Märkström: 10 mA
Arbetscykel - max.: 60 %
Driftspänning: 1.8 V
Fabriksförpackningskvantitet: 3000
Underkategori: Oscillators
Del # Alias: LFSPXO056273
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO-79x Small SMD Clock Oscillators

IQD IQXO-79x Surface Mount Clock Oscillators are available in a small, 2.5x2.0x1.0mm industry standard 4-pad ceramic package with a hermetically sealed metal lid. The oscillators are available in two voltages, 3.3V (IQXO-791) and 1.8V (IQXO-790). IQD IQXO-79x series has a frequency range between 1.0 to 66MHz, a 15pF drive level, and HCMOS output.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.