LFSPXO024807Reel

IQD
449-LFSPXO024807REEL
LFSPXO024807Reel

Tillverk:

Beskrivning:
Standardklockoscillatorer 10MHz 3.3V 50ppm -40 C +85C Alternate Part number: 449-LFSPXO024807

Livscykel:
Ändring av artikelnummer:
Revidering endast av artikelnummer. Tillverkaren har ändrat detta artikelnummer. Detta är det tidigare artikelnumret.
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
10,03 kr 10 030,00 kr
9,57 kr 47 850,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
19,19 kr
Min:
1

Liknande produkter

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Standardklockoscillatorer
RoHS-direktivet:  
Standard Oscillators
5 mm x 3.2 mm
10 MHz
50 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5.2 mm (0.205 in)
3.4 mm (0.134 in)
1.3 mm (0.051 in)
CFPS-9
Reel
Märke: IQD
Märkström: 20 mA
Arbetscykel - max.: 60 %
Driftspänning: 3.3 V
Fabriksförpackningskvantitet: 1000
Underkategori: Oscillators
Del # Alias: LFSPXO024807
Enhetens vikt: 40 mg
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
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CFPS Standard Clock Oscillators

IQD CFPS Standard Clock Oscillators series incorporates a range of standard clock oscillators, mainly used for timing and synchronization in various electronic devices. These oscillators are available in different package sizes, frequencies, and stability options to suit diverse application needs. The CFPS oscillators cover a wide frequency range, typically from a few 32.768kHz to 2200MHz with some reaching even higher frequencies.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.