XW1E-BV513M-R

IDEC
199-XW1EBV513MR
XW1E-BV513M-R

Tillverk:

Beskrivning:
Nödstoppsbrytare/nödbrytare 22mm Emergency-Stop
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
561,80 kr 561,80 kr
550,56 kr 5 505,60 kr
526,82 kr 13 170,50 kr
509,33 kr 25 466,50 kr
498,09 kr 49 809,00 kr
492,48 kr 123 120,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Nödstoppsbrytare/nödbrytare
RoHS-direktivet:  
Non-Illuminated
22.3 mm
Märke: IDEC
Handtagets bredd: 40 mm
Produkttyp: Emergency Stop Switches
Serie: XW
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536509065
JPHTS:
853650090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XW 22mm E-Stop Switches

IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.