XA1E-LV413Q4-R

IDEC
199-XA1ELV413Q4R
XA1E-LV413Q4-R

Tillverk:

Beskrivning:
Nödstoppsbrytare/nödbrytare 16mm Emergency-Stop Lighted
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
748,78 kr 748,78 kr
734,79 kr 7 347,90 kr
694,72 kr 17 368,00 kr
678,82 kr 33 941,00 kr
663,88 kr 66 388,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Nödstoppsbrytare/nödbrytare
RoHS-direktivet:  
Non-Illuminated
Märke: IDEC
Produkttyp: Emergency Stop Switches
Serie: XA
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536509065
JPHTS:
853650090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.