SE2L-H05LP

IDEC
199-SE2LH05LP
SE2L-H05LP

Tillverk:

Beskrivning:
Säkerhetslaserskannrar Safety laser scanner

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26 827,22 kr 26 827,22 kr

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Säkerhetslaserskannrar
Type 3 Safety Laser Scanner
5 m
20 m
270 deg
USB 2.0. RS 485, Ethernet
24 VDC
IP65
SE2L
Märke: IDEC
Produkttyp: Optical Sensors
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
9031499000
USHTS:
8541498000
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
SE2L Safety Laser Scanners

IDEC SE2L Safety Laser Scanners protect a wide area (270° and 5m) and can be used in a variety of applications, such as large-sized systems or long conveyor lines. IDEC SE2L Safety Laser Scanners are safety sensors that can detect an approach. The stop area can be made smaller by detecting an approach at the additional protection zone to start slowdown. A maximum of four SE2Ls can be interconnected using RS-485 for master/slave operation.