SA2E-BP3C

IDEC
199-SA2E-BP3C
SA2E-BP3C

Tillverk:

Beskrivning:
Fotoelektriska sensorer SA2E BGS PNP LED M8 Connector
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
811,75 kr 811,75 kr
807,72 kr 8 077,20 kr
798,39 kr 19 959,75 kr
787,69 kr 39 384,50 kr
782,70 kr 78 270,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Fotoelektriska sensorer
RoHS-direktivet:  
REACH - SVHC:
Background Suppression
10 mm to 350 mm
Red LED
PNP
Connector
M8
12 VDC
24 VDC
- 30 C
+ 55 C
Märke: IDEC
Höjd: 31.5 mm
IP-klassificering: IP67
Längd: 19.5 mm
Driftspänning: 10 VDC to 30 VDC
Förpackning: Bulk
Produkttyp: Photoelectric Sensors
Serie: SA2E
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Bredd: 10.8 mm
Enhetens vikt: 20 g
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SA2E Mini High-Performance Photoelectric Sensors

IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections.