LF3D-SB1S2

IDEC
199-LF3D-SB1S2
LF3D-SB1S2

Tillverk:

Beskrivning:
Industriella ljusskenor och ljusremsor Diffused Surface Mt M8 Conn

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 443,94 kr 2 443,94 kr

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Industriella ljusskenor och ljusremsor
RoHS-direktivet:  
REACH - SVHC:
LED Light Bar
Daylight White
5700 K
310 mm
55.8 mm
21.6 VDC
26.4 VDC
1700 lm
IP65, IP67, IP67G, IP69K
9.2 W
M8 Connector
Surface mount
LF3D
Märke: IDEC
Höjd: 17.5 mm
Höljets material: Aluminium
Glödlampstyp: LED
Livslängd: 50000 Hour
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 30 C
Produkttyp: LED Lighting Bars and Strips
Fabriksförpackningskvantitet: 1
Underkategori: LED Lighting
Handelsnamn: LUMIFA
Enhetens vikt: 680 g
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
9405429000
USHTS:
9405426000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LUMIFA™ LF3D LED Lighting

IDEC LUMIFA™ LF3D LED Lighting features rugged construction that is environmentally resistant and suitable for use in machine tools. The series offers an IP67G / IP69K degree of protection with standard or diffused light distribution depending on machine tool needs. The lighting provides a daylight illumination color with 5700K typical color temperature and 1700lm typical luminous flux. The LF3D series delivers uniform illumination inside work areas, reduces the reflection from the light source, and enables the clear identification of chatter marks inside machine tools. The lighting is also equipped with a glare mode to protect operators from glare during maintenance. The robust design is compact, slim, and lightweight compared to conventional products. The wide variety of connector types and models offers flexibility. IDEC LUMIFA LF3D LED Lighting has an operating temperature range of -30°C to +55°C (no freezing).