HW1S-2LF40

IDEC
199-HW1S-2LF40
HW1S-2LF40

Tillverk:

Beskrivning:
Väljaromkopplare HW 2pos Lever SW 4NO
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
364,96 kr 364,96 kr
347,68 kr 3 476,80 kr
336,44 kr 8 411,00 kr
323,30 kr 16 165,00 kr
318,64 kr 31 864,00 kr
308,04 kr 77 010,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Väljaromkopplare
4 NO
50 VAC, 110 VAC, 220 VAC, 440 VAC, 24 VDC
10 A
Lever
Non-Illuminated
Panel Mount
IP65
HW1S
Ställdonets material: Plastic
Märke: IDEC
Kontaktklassificering: 10 A
Kontrolltyp: Selector
Livslängd: 500000 Cycle
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Termineringsstil: Screw
Märkspänning AC: 50 VAC, 110 VAC, 220 VAC, 440 VAC
Märkspänning DC: 24 VDC
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
8536500090
USHTS:
8536509065
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
HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.