HW1B-V4F12-R

IDEC
199-HW1BV4F12R
HW1B-V4F12-R

Tillverk:

Beskrivning:
Nödstoppsbrytare/nödbrytare 22mm Emergency-Stop
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
517,60 kr 517,60 kr
500,96 kr 5 009,60 kr
485,69 kr 12 142,25 kr
469,79 kr 23 489,50 kr
459,51 kr 45 951,00 kr
447,32 kr 111 830,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Nödstoppsbrytare/nödbrytare
RoHS-direktivet:  
22 mm
Märke: IDEC
Produkttyp: Emergency Stop Switches
Serie: HW1B
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536509065
JPHTS:
853650090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.