HW1B-M1RS-NT-ENG-R

IDEC
199-HW1BM1RSNTENGR
HW1B-M1RS-NT-ENG-R

Tillverk:

Beskrivning:
Tryckknappsomkopplare HW Reset PB Rod Engraved R
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
179,46 kr 179,46 kr
155,29 kr 1 552,90 kr
148,40 kr 3 710,00 kr
140,45 kr 7 022,50 kr
135,26 kr 13 526,00 kr
126,56 kr 31 640,00 kr
120,42 kr 60 210,00 kr
120,31 kr 120 310,00 kr

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Tryckknappsomkopplare
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Flush
24 VDC
IP20, IP65
Screw
Red
Märke: IDEC
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Underkategori: Switches
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
8536500090
USHTS:
8536509035
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.