HW1B-A111-R

IDEC
199-HW1BA111R
HW1B-A111-R

Tillverk:

Beskrivning:
Tryckknappsomkopplare 22mm Pushbutton Red
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
210,09 kr 210,09 kr
182,00 kr 1 820,00 kr
173,84 kr 4 346,00 kr
164,62 kr 8 231,00 kr
158,58 kr 15 858,00 kr
148,29 kr 37 072,50 kr
140,98 kr 70 490,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Tryckknappsomkopplare
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF, OFF - ON
Flush
24 VDC
IP20, IP65
Screw
Red
Märke: IDEC
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Underkategori: Switches
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
8536500090
USHTS:
8536509035
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.