EU2B-YSK3221N1CD

IDEC
199-EU2BYSK3221N1CD
EU2B-YSK3221N1CD

Tillverk:

Beskrivning:
Knapplåsomkopplare Haz Loc Key Selector Switch
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
2 609,93 kr 2 609,93 kr

Produktattribut Attributvärde Välj attribut
IDEC
Produktkategori: Knapplåsomkopplare
RoHS-direktivet:  
Screw
3 Position
IP65
Märke: IDEC
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: - 20 C
Monteringsstil: Panel Mount
Produkttyp: Keylock Switches
Serie: EU2B
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Enhetens vikt: 27 g
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
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
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
EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.