IB918F-1605

IBASE
103-IB918F-1605
IB918F-1605

Tillverk:

Beskrivning:
Enkortsdatorer AMD Ryzen Embedded V1000 Series 3.5" SBC
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
4 243,82 kr 4 243,82 kr
3 989,20 kr 39 892,00 kr

Produktattribut Attributvärde Välj attribut
IBASE
Produktkategori: Enkortsdatorer
RoHS-direktivet:  
IB918F
3.5 in
AMD
APU V1605B
APU V1605B
2 GHz to 3.6 GHz
32 GB
0 GB
12 V to 24 V
Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1
0 C
+ 60 C
147 mm x 102 mm
Backup för batteriomkoppling: No Backup Battery
Märke: IBASE
Minnesstorlek: 32 GB
Minnestyp: DDR4, SO-DIMM
Antal kärnor: 4 Core
Produkttyp: Single Board Computers
Fabriksförpackningskvantitet: 1
Underkategori: Computing
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
8542900000
ECCN:
4A994
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IB918 3.5" Form Factor Single Board Computer

iBASE Technology IB918 3.5" Form Factor Single Board Computer is powered by AMD Ryzen Embedded R1000 SoC, using either the dual-core R1606G or R1505G model, and optional heatsink with fan. The SBC combines the high-performance AMD ‘Zen’ CPU and ‘Vega’ GPU architectures to achieve high-class performance for next-generation embedded designs. iBASE Technology IB918 Computer supports up to 32GB DDR4-2400 and ECC memory modules. Storage and expansion sockets include an M.2 M-key interface, and two M.2 slots for type 2280/2230 architectures. The single board computer is also equipped with two HDMI, one eDP, two GbE ports, four USB 3.1, one SATA III, and a 12VDC to 24VDC input.