MIPAN2XX500PSAAX

Honeywell
785-MIPAN2XX500PSAAX
MIPAN2XX500PSAAX

Tillverk:

Beskrivning:
Industriella trycksensorer MEDIA ISOLATED PRESSURE SENSOR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 771

Lager:
1 771 Kan skickas omedelbart
Fabrikens ledtid:
63 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
568,33 kr 568,33 kr

Produktattribut Attributvärde Välj attribut
Honeywell
Produktkategori: Industriella trycksensorer
RoHS-direktivet:  
Transducers
500 psi
Sealed Gauge
0.15 %
Analog
1/8-27 NPT
Screw Mount
500 mV to 4.5 V
5 V
Märke: Honeywell
Diameter: 17 mm
IP-klassificering: IP67
Längd: 46.2 mm
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Arbetsström: 6.5 mA
Tryckport: Port
Produkttyp: Industrial Pressure Sensors
Serie: MIP
Fabriksförpackningskvantitet: 85
Underkategori: Sensors
Maximal matningsspänning: 5.25 V
Minimal matningsspänning: 4.75 V
Enhetens vikt: 30 g
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
9026202000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MIP Media-Isolated Pressure Transducers

Honeywell Sensing & Control MIP Media-Isolated Pressure Transducers are designed for use with a wide range of media, including aggressive fluids and water. This heavy-duty series provides electromagnetic compatibility (EMC) performance and reliable operation in EM/RF fields and electrical devices. A hermetically welded design supports almost any media without the use of an internal seal. These sensors feature an accuracy of ±0.15%, ratiometric output of 0.5VDC to 4.5VDC, and an operating temperature of -40°C to +125°C. Honeywell Sensing & Control MIP Pressure Transducers offer a competitive solution for wide-ranging potential applications in harsh environments.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.