BZ-RX53-B7

Honeywell
785-BZ-RX53-B7
BZ-RX53-B7

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare LARGE BASICS
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
333,05 kr 333,05 kr
258,32 kr 2 583,20 kr
244,65 kr 6 116,25 kr
231,08 kr 11 554,00 kr
210,73 kr 21 073,00 kr
197,05 kr 49 262,50 kr
190,38 kr 95 190,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Honeywell
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
BZ
Large
SPDT
Plunger
15 A
480 VAC
250 VDC
7 oz to 9 oz
Screw
Chassis Mount
Typ av ställdon: Plunger
Märke: Honeywell
Belyst: Non-Illuminated
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Enhetens vikt: 25 g
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.