BZ-R2439-P4

Honeywell
785-BZ-R2439-P4
BZ-R2439-P4

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare LARGE BASICS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 200   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
221,86 kr 44 372,00 kr
207,55 kr 51 887,50 kr
200,34 kr 100 170,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Honeywell
Produktkategori: Grundläggande/snäppverkande omkopplare
BZ
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
15 A
125 VAC, 250 VAC
125 VDC, 250 VDC
198 gf to 283 gf
Screw
Chassis Mount
IP64
Typ av ställdon: Plunger
Märke: Honeywell
Belyst: Non-Illuminated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 50
Underkategori: Switches
Enhetens vikt: 33,600 g
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.