ABP2LSNT060PGSA3BB

Honeywell
785-P2LSNT060PGSA3BB
ABP2LSNT060PGSA3BB

Tillverk:

Beskrivning:
Trycksensorer för kortfäste ABP2LSNT060PGSA3XX SENSOR ON EVALUATION

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 320   Flera: 160
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
591,54 kr 189.292,80 kr

Produktattribut Attributvärde Välj attribut
Honeywell
Produktkategori: Trycksensorer för kortfäste
RoHS-direktivet:  
Gauge
60 psi
0.25 %
Digital
SMD/SMT
SPI
3.3 V
Single Axial Barbless
14 bit
SMT
- 40 C
+ 110 C
ABP2
Case
Märke: Honeywell
Portstorlek: 2.72 mm
Produkttyp: Board Mount Pressure Sensors
Fabriksförpackningskvantitet: 160
Underkategori: Sensors
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 1.8 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

ABP2 Board-Mount Pressure Sensors

Honeywell ABP2 Board-Mount Pressure Sensors offer a digital output for reading pressure over the specified full-scale pressure span (2.5mbar to 12bar/250Pa to 1.2MPa / 1inH2O to 175psi) and temperature range (-40°C to 110°C). These piezoresistive silicon pressure sensors are calibrated and temperature compensated for sensor offset, temperature effects, sensitivity, and accuracy errors via an onboard ASIC. The calibrated output values for pressure and temperature are updated at approximately 200Hz. The ABP2 Board-Mount Pressure Sensors are designed and manufactured according to ISO 9001 standards. The liquid-media option includes an additional silicone-based gel coating to protect the electronics under port P1.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

ABP2 Sensor Breakout Boards

Honeywell ABP2 Sensor Breakout Boards are designed for use with the Honeywell SEB Sensor Evaluation Kit. The combination allows the evaluation of the ABP2 Series Pressure Sensors and all Honeywell force sensors. The breakout boards are available with or without the sensor premounted.