19C030PG1K

Honeywell
785-19C030PG1K
19C030PG1K

Tillverk:

Beskrivning:
Industriella trycksensorer 0 to 30 psi, 15Vdc Shock 100 G for 11ms
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.299,21 kr 82.480,25 kr

Produktattribut Attributvärde Välj attribut
Honeywell
Produktkategori: Industriella trycksensorer
Transducers
0 psi to 30 psi
Gauge
Basic
Panel Mount
15 V
Märke: Honeywell
Höjd: 14.6 mm
Längd: 18.95 mm
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Tryckport: No Port
Produkttyp: Industrial Pressure Sensors
Serie: 19mm
Fabriksförpackningskvantitet: 25
Underkategori: Sensors
Bredd: 18.95 mm
Enhetens vikt: 37 g
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
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.