SW20-RC3

Hirose Connector
798-SW20-RC3
SW20-RC3

Tillverk:

Beskrivning:
Fiberoptiska kontaktdon

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 97

Lager:
97 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,24 kr 50,24 kr
42,61 kr 426,10 kr
40,07 kr 1 001,75 kr
38,05 kr 1 902,50 kr
30,21 kr 3 021,00 kr
28,41 kr 7 102,50 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Fiberoptiska kontaktdon
RoHS-direktivet:  
SW20
Accessories
Black
Receptacle Cap
IP67
- 40 C
+ 85 C
Bulk
Märke: Hirose Connector
Produkttyp: Fiber Optic Connectors
Fabriksförpackningskvantitet: 50
Underkategori: Fiber Optic
Typ: Dust Proof
Del # Alias: 717-5504-0-00
Enhetens vikt: 10,650 g
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
8536700099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536700000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SW20 Waterproof Optical Connectors

Hirose Electric SW20 Waterproof Optical Connectors with Built-In SC/LC-Duplex are designed for harsh outdoor environments. The connectors combine a standard optical connector (SC/LC) and optical adaptor (SC/LC) and are covered with a waterproof shell. The bayonet locking mechanism provides a single-action mating/unmating between the receptacle mounted on the chassis and the plug. When mated or with protective caps in place, the connectors have passed a 1000-hour salt spray test and the IP67 waterproof test. The waterproof outer shell can be used for both the Hirose SW20-SC and SW20-LC. This feature simplifies procedures for mounting, mating, and unmating. In the event of damage, the end face can be repaired by replacing the internal standard patch cord. This eliminates the need for replacement of the entire receptacle.