IT8-120S-28H

Hirose Connector
798-IT8-120S-28H
IT8-120S-28H

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 120 position interposer for 28mm height

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 35

Lager:
35 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
440,14 kr 440,14 kr
382,70 kr 3.827,00 kr
366,02 kr 9.150,50 kr
329,07 kr 11.846,52 kr
327,22 kr 35.339,76 kr
325,58 kr 82.046,16 kr
504 Beräkning

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Interposers
120 Position
Solder Balls
Straight
28 mm
500 mA
50 V
56 Gb/s
- 55 C
+ 85 C
Gold
Copper Alloy
Polyphenylene Sulfide (PPS)
IT8
Tray
Märke: Hirose Connector
Brännbarhetsklass: UL94V-0
Isoleringsmotstånd: 1 GOhms
Monteringsstil: PCB Mount
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 36
Underkategori: Board to Board & Mezzanine Connectors
Del # Alias: 636-3509-0-00
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

IT8 High-Speed 56Gbps BGA Mezzanine Connectors

Hirose Electric IT8 High-Speed 56Gbps BGA Mezzanine Connectors allow for self-alignment during mating with up to ±1.5mm tolerance in both the X and Y directions. These connectors are available in either two- or three-piece types with stacking heights of 10mm to 13mm and 14mm to 46mm, respectively. The two-piece type is designed with a soldering process-friendly BGA plug and receptacle, while the three-piece type has two plugs assembled onto PWBs, and a separate, configurable interposer completes the connections between circuits and boards.