EM30MSD-A(04)

Hirose Connector
798-EM30MSD-A04
EM30MSD-A(04)

Tillverk:

Beskrivning:
Slitstarka strömkontakter Service Plug, Tin plated of Signal contact, 200A, 1500V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 49

Lager:
49
Kan skickas omedelbart
På beställningen:
24
Förväntad 2026-06-02
Fabrikens ledtid:
9
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 048,23 kr 1 048,23 kr
891,14 kr 8 911,40 kr
864,75 kr 43 237,50 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
EM30MSD
Märke: Hirose Connector
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Del # Alias: 138-0206-0-04
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
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Japan
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EM30MSD Service Plugs for 200A Applications

Hirose Electric EM30MSD Service Plugs for 200A Applications provide high-current capability in a small size with a 200A rated current and a 30mm shell size. These two-position connectors utilize a bayonet lock system and multipoint contact design that resists vibration and shock. The plugs also offer IPX8* water resistance and a safety design with IPX2 finger protection. The EM30MSD series is compatible with commercially available crimp terminals, and the signal contact with an interlocking switch detects the mating status. The plugs are not suitable for automotive applications. Hirose Electric EM30MSD 200A service plugs are UL and TÜV certified and withstand up to 200 mating/unmating cycles.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.