DX30AM-26P

Hirose Connector
798-DX30AM-26P
DX30AM-26P

Tillverk:

Beskrivning:
I/O-kontaktdon PL 26 POS 1.27mm IDT ST Cable Mount

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 14

Lager:
14 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
99,43 kr 99,43 kr
89,57 kr 895,70 kr
74,20 kr 1 855,00 kr
67,84 kr 3 392,00 kr
64,45 kr 5 800,50 kr
62,75 kr 16 942,50 kr
59,68 kr 32 227,20 kr
56,82 kr 61 365,60 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: I/O-kontaktdon
RoHS-direktivet:  
SCSI Connectors
Male
26 Position
1.27 mm
250 VAC
Gold
Cable Mount
IDC
Straight
DX*M
- 55 C
+ 85 C
Tray
Märke: Hirose Connector
Färg: Black
Kontaktmaterial: Copper Alloy
Märkström: 500 mA
Brännbarhetsklass: UL 94 V-0
Höljets material: Polybutylene Terephthalate (PBT)
Isoleringsmaterial: Resin
Isoleringsmotstånd: 500 MOhms
Produkttyp: I/O Connectors
Fabriksförpackningskvantitet: 90
Underkategori: I/O Connectors
Typ: Plugs
Del # Alias: 230-5026-0-00
Enhetens vikt: 3,780 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DXM High-Density I/O Connectors

Hirose Electric DXM High-Density I/O Connectors come with bellow contacts that are suitable for miniaturized electronic devices. These connectors incorporate 1.27mm interconnect design that ensures positive locking, effortless coupling, terminal protection, and EMI reduction in a miniaturized and rugged package. The DXM connectors offer a variety of high-density connectors that include IDC and solder for the plug, right-angle dip, and the straight dip. Hirose DXM High-Density I/O Connectors also provide IDC and SMT for the receptacle. DXM Connectors are available in 14- to 110-way. Typical applications include office automation, computers, measurement, factory automation, home automation, and communication and control equipment.