DF58-6P-1.2V(21)

Hirose Connector
798-DF58-6P-1.2V21
DF58-6P-1.2V(21)

Tillverk:

Beskrivning:
List- och kabelhölje

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 528

Lager:
3 528 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 6000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
6,00 kr 6,00 kr
5,06 kr 50,60 kr
4,31 kr 431,00 kr
3,85 kr 962,50 kr
3,65 kr 3.650,00 kr
3,36 kr 8.400,00 kr
Komplett Papprulle (beställ i multiplar av 6000)
3,07 kr 18.420,00 kr
2,91 kr 52.380,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Locking
6 Position
1.2 mm (0.047 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
DF58
SnapBee
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Märke: Hirose Connector
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Isoleringsmotstånd: 100 MOhms
Spärrningstyp: Latch Lock
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 6000
Underkategori: Headers & Wire Housings
Del # Alias: 666-1005-0-21
Enhetens vikt: 25 mg
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

DF58 ViSe Lock Wire-to-Board Connectors

Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors feature a compact, low-profile design with a 1mm stacking height. This series utilizes a proprietary vertical-insertion swing-extraction (ViSe) lock design that strengthens the cable side lock. The ViSe lock prevents cables from being easily disconnected due to tough routing or an excessive load. DF58 connectors also provide leveling of the vertical mating cable to enhance operation within a device. Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors offer high current capability up to 3A and are designed for power supply applications.