DF53-32PCF

Hirose Connector
798-DF53-32PCF
DF53-32PCF

Tillverk:

Beskrivning:
List- och kabelhölje Contact, 0.7mm Pitch Small & Robust, Wire-to-Board Connecor

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 34 535

Lager:
34 535
Kan skickas omedelbart
På beställningen:
40 000
Förväntad 2026-03-18
Fabrikens ledtid:
7
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
0,937 kr 0,94 kr
0,741 kr 7,41 kr
0,61 kr 15,25 kr
0,545 kr 54,50 kr
0,469 kr 117,25 kr
0,392 kr 392,00 kr
0,36 kr 900,00 kr
0,327 kr 3.270,00 kr
0,305 kr 6.100,00 kr
Komplett Papprulle (beställ i multiplar av 40000)
0,305 kr 12.200,00 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Contacts
Crimp
Pin (Male)
Tin
DF53
Wire-to-Board
32 AWG
- 55 C
+ 85 C
Reel
Cut Tape
Märke: Hirose Connector
Kontaktmaterial: Copper Alloy
Märkström: 500 mA, 1.3 A
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 40000
Underkategori: Headers & Wire Housings
Märkspänning: 50 V
Del # Alias: 668-1025-0-00
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

DF53 Wire-to-Board Connectors

Hirose Electric DF53 Wire-to-Board Connectors are 0.6mm pitch small, robust connectors designed for space-constrained applications where reliability is critical. These connectors support up to 1.3A maximum current using two positions for power and enable robust power delivery. The DF53 connectors feature a box-shaped contact design and visual confirmation, which prevents incomplete mating and ensures contact stability during handling. These connectors are halogen-free and ideal for compact devices and wire-to-board applications.