DF40TC(2.0)-80DS-0.4V(51)

Hirose Connector
798-DF40TC2080DS04V5
DF40TC(2.0)-80DS-0.4V(51)

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare Receptacle, 0.4 mm Pitch, 80 Pos. 0.3A, AC 30.0V, DC 30.0V

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 876

Lager:
5 876 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,15 kr 21,15 kr
18,42 kr 184,20 kr
17,66 kr 441,50 kr
17,22 kr 861,00 kr
16,46 kr 1.646,00 kr
14,93 kr 3.732,50 kr
13,73 kr 6.865,00 kr
11,77 kr 11.770,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
11,12 kr 44.480,00 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Receptacles
80 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
2 mm
300 mA
30 V
16 Gbps
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
DF40TC
Reel
Cut Tape
Märke: Hirose Connector
Monteringsstil: SMD/SMT
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 4000
Underkategori: Board to Board & Mezzanine Connectors
Del # Alias: 684-4310-0-51
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF40T Automotive Board-to-FPC Connectors

Hirose Electric DF40T Automotive Board-to-FPC Connectors are 0.4mm pitch connectors with +125°C heat resistance for automotive specifications. Hirose DF40T Connectors are small (3.38mm depth) FPC-to-board devices with a wide variety of positions and heights. The series is PCI Express 4.0 (16Gbps) compliant and offers a 0.3A rated current and 30VAC rated voltage.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.