DF3EA-12P-2V(51)

Hirose Connector
798-DF3EA-12P-2V51
DF3EA-12P-2V(51)

Tillverk:

Beskrivning:
List- och kabelhölje 2MM STRT PIN HDR 12P SMT GOLD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 915

Lager:
1 915 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 1000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
12,43 kr 12,43 kr
10,50 kr 105,00 kr
8,89 kr 889,00 kr
8,88 kr 2.220,00 kr
8,37 kr 4.185,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
7,98 kr 7.980,00 kr
7,23 kr 14.460,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Shrouded
12 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
DF3
SignalBee
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Märke: Hirose Connector
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 1000
Underkategori: Headers & Wire Housings
Del # Alias: 543-0325-0-51
Enhetens vikt: 780 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF3 SignalBee™ 2mm Pitch Connectors

Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.