DF37B-30DP-0.4V(51)

Hirose Connector
798-DF37B30DP04V51
DF37B-30DP-0.4V(51)

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 0.4MM 30P HEADER VERT SMT M-FITTING

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 718

Lager:
2 718 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 8000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
11,66 kr 11,66 kr
9,94 kr 99,40 kr
9,30 kr 232,50 kr
8,85 kr 442,50 kr
8,43 kr 843,00 kr
7,90 kr 1.975,00 kr
7,52 kr 3.760,00 kr
7,16 kr 7.160,00 kr
6,80 kr 17.000,00 kr
Komplett Papprulle (beställ i multiplar av 8000)
6,80 kr 54.400,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
11,88 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Headers
30 Position
0.4 mm (0.016 in)
Solder
Vertical
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF37
Reel
Cut Tape
MouseReel
Märke: Hirose Connector
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 8000
Underkategori: Board to Board & Mezzanine Connectors
Del # Alias: 684-3010-3-51
Enhetens vikt: 14 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF37 Board-to-Board

Hirose Electric DF37 Board-to-Board / Board-to-FPC Connectors feature a mated height of 0.98/1.5mm, width of 2.98mm, and length of 8.22mm (30 positions), making these connectors one of the smallest in their class. Sufficiently large flat areas allow pick-up with vacuum nozzles of automatic placement equipment. Hirose DF37 Connectors provide physical shock and vibration protection, solder wicking prevention, and self-alignment.