DF3-10S-2DSA(55)

Hirose Connector
798-DF3-10S-2DSA55
DF3-10S-2DSA(55)

Tillverk:

Beskrivning:
List- och kabelhölje 2MM V PCB RECEPTACLE 10POS THRU-HOLE GLD

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
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
21,20 kr 21,20 kr
18,44 kr 184,40 kr
17,60 kr 369,60 kr
16,43 kr 1 725,15 kr
14,84 kr 3 739,68 kr
13,67 kr 6 889,68 kr
11,77 kr 11 864,16 kr
11,13 kr 28 047,60 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Socket
10 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
DF3
- 55 C
+ 105 C
Tube
Märke: Hirose Connector
Kontaktmaterial: Phosphor Bronze
Märkström: 3 A
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 21
Underkategori: Headers & Wire Housings
Märkspänning: 250 V
Del # Alias: 543-0056-4-55
Enhetens vikt: 560 mg
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF3 Discrete Wire Connector Series

Hirose Electric offers a 2mm pitch Discrete Wire Connector, DF3 series, approved by UL CSA standards with a wide variety of features. ID- or crimp-socket, low profile designs, tin- or gold-plated receptacles, straight- or right-angle pin headers, and in-line plugs with an in-line adapter make the Hirose Discrete Wire Connector DF3 series the desired products for your board design.