DF22-3S-7.92C(28)

Hirose Connector
798-DF22-3S-7.92C28
DF22-3S-7.92C(28)

Tillverk:

Beskrivning:
Ström till kortet Housing SKT 3 POS 7.92mm ST Bag

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 86 952

Lager:
86 952 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,22 kr 4,22 kr
3,76 kr 37,60 kr
3,43 kr 85,75 kr
2,80 kr 280,00 kr
2,59 kr 777,00 kr
2,43 kr 2.430,00 kr
2,20 kr 5.500,00 kr
2,15 kr 21.500,00 kr
2,11 kr 42.200,00 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
Socket (Female)
25 A
1 kV
3 Position
Cable Mount / Free Hanging
Crimp
7.92 mm
DF22
Bulk
EnerBee
Märke: Hirose Connector
Kontaktmaterial: Copper Alloy
Kontaktplätering: Tin
Höljfärg: White
Höljets material: Polyamide (PA)
Isoleringsmotstånd: 1 GOhms
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 1 Row
Produkt: Sockets
Fabriksförpackningskvantitet: 100
Underkategori: Power Connectors
Maximal ledningsdimension: 10 AWG
Minimal ledningsdimension: 16 AWG
Ledningsdimensionens räckvidd: 16 AWG to 10 AWG
Del # Alias: 680-1005-7-28
Enhetens vikt: 6,650 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DF22 EnerBee™ Connectors

Hirose Electric DF22 EnerBee™ Connectors are 7.92mm contact pitch high-current connectors for internal power supplies. The DF22 connectors feature a reliable interior lock that protects against accidental disconnection of mated connectors and molded-in contact retention tabs. These connectors incorporate built-in posts that ensure correct connector placement and orientation on the board. The DF22 connectors employ encapsulation support, increased retention force of crimped contacts, confirmation of complete contact insertion, full line of crimp socket contacts, and in-line connections. Hirose Electric DF22 EnerBee Connectors are prevented from short-circuiting by insulator housings that electrically isolate them from adjacent contacts.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.